
2542310000 | |
|---|---|
DigiKey Part Number | 281-2542310000-ND |
Manufacturer | |
Manufacturer Product Number | 2542310000 |
Description | HDC 10B ABU EMC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.772" W x 1.181" H (92.99mm x 45.01mm x 30.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,23000 Kč | 997,23 Kč |
| 10 | 847,53200 Kč | 8 475,32 Kč |
| 25 | 794,49800 Kč | 19 862,45 Kč |
| 50 | 756,60600 Kč | 37 830,30 Kč |
| 100 | 720,53050 Kč | 72 053,05 Kč |
| 250 | 677,50080 Kč | 169 375,20 Kč |
| Unit Price without VAT: | 997,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,64830 Kč |







