
262-311 | |
|---|---|
DigiKey Part Number | 2946-262-311-ND |
Manufacturer | |
Manufacturer Product Number | 262-311 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 7.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 52,14100 Kč | 521,41 Kč |
| 25 | 45,56080 Kč | 1 139,02 Kč |
| 50 | 41,42220 Kč | 2 071,11 Kč |
| 100 | 37,98050 Kč | 3 798,05 Kč |
| 250 | 34,39064 Kč | 8 597,66 Kč |
| 500 | 32,29448 Kč | 16 147,24 Kč |
| 1 000 | 30,63722 Kč | 30 637,22 Kč |
| 5 000 | 28,05603 Kč | 140 280,15 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |







