



2540110000 | |
|---|---|
DigiKey Part Number | 281-2540110000-ND |
Manufacturer | |
Manufacturer Product Number | 2540110000 |
Description | PE TERMINAL, PUSH IN, 4 MM, 800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,24000 Kč | 165,24 Kč |
| 10 | 117,22700 Kč | 1 172,27 Kč |
| 25 | 103,23760 Kč | 2 580,94 Kč |
| 50 | 94,68300 Kč | 4 734,15 Kč |
| 100 | 87,70480 Kč | 8 770,48 Kč |
| 250 | 80,55416 Kč | 20 138,54 Kč |
| 500 | 76,43886 Kč | 38 219,43 Kč |
| 1 000 | 73,21569 Kč | 73 215,69 Kč |
| Unit Price without VAT: | 165,24000 Kč |
|---|---|
| Unit Price with VAT: | 199,94040 Kč |










