
| 2528580000 | |
|---|---|
| DigiKey Part Number | 281-2528580000TR-ND - Tape & Reel (TR) 281-2528580000CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 2528580000 | 
| Description | H1,5/14S R BD GSP | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Single Wire | |
| Insulation | Insulated | |
| Style | W | |
| Size | 16 AWG (1.50mm²) | |
| Length - Overall | 14.00mm | |
| Length - Pin | 8.00mm | |
| Color | Red | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,64200 Kč | 26,42 Kč | 
| 25 | 2,48000 Kč | 62,00 Kč | 
| 50 | 2,35940 Kč | 117,97 Kč | 
| 100 | 2,24700 Kč | 224,70 Kč | 
| 250 | 2,10640 Kč | 526,60 Kč | 
| 500 | 2,00570 Kč | 1 002,85 Kč | 
| 1 000 | 1,90999 Kč | 1 909,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,73174 Kč | 6 926,96 Kč | 
| 8 000 | 1,64901 Kč | 13 192,08 Kč | 
| 12 000 | 1,60248 Kč | 19 229,76 Kč | 
| 20 000 | 1,54574 Kč | 30 914,80 Kč | 
| 28 000 | 1,50948 Kč | 42 265,44 Kč | 
| 40 000 | 1,47197 Kč | 58 878,80 Kč | 
| 100 000 | 1,37988 Kč | 137 988,00 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic