
2526290000 | |
|---|---|
DigiKey Part Number | 281-2526290000-ND |
Manufacturer | |
Manufacturer Product Number | 2526290000 |
Description | HS-HF 3.2-6.4/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.45" W x 0.50" L (11.3mm x 12.7mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.45" W x 0.50" L (11.3mm x 12.7mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,65808 Kč | 22 632,32 Kč |
| 8 000 | 5,38809 Kč | 43 104,72 Kč |
| 12 000 | 5,23621 Kč | 62 834,52 Kč |
| 16 000 | 5,13106 Kč | 82 096,96 Kč |
| 20 000 | 5,05098 Kč | 101 019,60 Kč |
| 24 000 | 4,98645 Kč | 119 674,80 Kč |
| 28 000 | 4,93258 Kč | 138 112,24 Kč |
| 32 000 | 4,88635 Kč | 156 363,20 Kč |
| 36 000 | 4,84597 Kč | 174 454,92 Kč |
| Unit Price without VAT: | 5,65808 Kč |
|---|---|
| Unit Price with VAT: | 6,84628 Kč |











