1 Position Terminal Block Beige Middle 45.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2506350000

DigiKey Part Number
281-2506350000-ND
Manufacturer
Manufacturer Product Number
2506350000
Description
TERM BLK 1POS BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Beige Middle 45.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
45.2mm
Termination Style
Push In, Spring
Current - IEC
48 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Housing Color
Beige
Length
2.106" (53.50mm)
Height (Max)
3.504" (89.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 021,98000 Kč1 021,98 Kč
10744,68600 Kč7 446,86 Kč
25674,38320 Kč16 859,58 Kč
50633,33140 Kč31 666,57 Kč
100600,88070 Kč60 088,07 Kč
250568,54956 Kč142 137,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,98000 Kč
Unit Price with VAT:1 236,59580 Kč