
2506090000 | |
|---|---|
DigiKey Part Number | 281-2506090000-ND |
Manufacturer | |
Manufacturer Product Number | 2506090000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 35.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 35.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 35 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.850" (46.99mm) | |
Height (Max) | 3.366" (85.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,26000 Kč | 847,26 Kč |
| 10 | 614,21800 Kč | 6 142,18 Kč |
| 25 | 554,41480 Kč | 13 860,37 Kč |
| 50 | 519,36660 Kč | 25 968,33 Kč |
| 100 | 491,59540 Kč | 49 159,54 Kč |
| 250 | 463,85864 Kč | 115 964,66 Kč |
| Unit Price without VAT: | 847,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,18460 Kč |





