CL-1-2005-9908-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-1-2005-9908-I

DigiKey Part Number
28-CL-1-2005-9908-I-ND
Manufacturer
Manufacturer Product Number
CL-1-2005-9908-I
Description
LED PNL IND GRN/RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 50° 12V Green, 12V Red 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V Green, 12V Red
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.551" (14.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
130mcd Green, 750mcd Red
Wavelength - Peak
574nm Green, 645nm Red
Viewing Angle
50°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,56000 Kč568,56 Kč
10456,99600 Kč4 569,96 Kč
100392,44570 Kč39 244,57 Kč
500364,48622 Kč182 243,11 Kč
Manufacturers Standard Package
Unit Price without VAT:568,56000 Kč
Unit Price with VAT:687,95760 Kč