
CL-1-2004-9909-I | |
|---|---|
DigiKey Part Number | 28-CL-1-2004-9909-I-ND |
Manufacturer | |
Manufacturer Product Number | CL-1-2004-9909-I |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 20° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.551" (14.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 460nm | |
Viewing Angle | 20° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 371,23780 Kč | 37 123,78 Kč |
| Unit Price without VAT: | 371,23780 Kč |
|---|---|
| Unit Price with VAT: | 449,19774 Kč |


