2503710500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 320,62000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 340,89000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 297,63000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 359,68000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 297,44000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 166,29000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 403,13000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 469,01000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 301,01000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 328,74300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 326,50300 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 241,23000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 62
Unit Price: 162,85000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 523,37000 Kč
Datasheet
Image for 2503710500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503710500

DigiKey Part Number
281-2503710500-ND
Manufacturer
Manufacturer Product Number
2503710500
Description
HDC XX5E02 MMSRJ45-0500
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 306,48000 Kč4 306,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4 306,48000 Kč
Unit Price with VAT:5 210,84080 Kč