
2502710000 | |
|---|---|
DigiKey Part Number | 281-2502710000-ND |
Manufacturer | |
Manufacturer Product Number | 2502710000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,58000 Kč | 809,58 Kč |
| 10 | 586,22100 Kč | 5 862,21 Kč |
| 25 | 528,74240 Kč | 13 218,56 Kč |
| 50 | 495,01600 Kč | 24 750,80 Kč |
| 100 | 468,27200 Kč | 46 827,20 Kč |
| 250 | 441,54816 Kč | 110 387,04 Kč |
| Unit Price without VAT: | 809,58000 Kč |
|---|---|
| Unit Price with VAT: | 979,59180 Kč |










