2491800000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2491800000
2491800000
2491800000

2491800000

DigiKey Part Number
281-3968-ND
Manufacturer
Manufacturer Product Number
2491800000
Description
PCB TERMINAL, 15.00 MM, NO. OF P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2491800000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
61 A
Voltage
1000 V
Wire Gauge
6-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Electrolytic Copper
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,07000 Kč323,07 Kč
10229,98400 Kč2 299,84 Kč
25204,40080 Kč5 110,02 Kč
50189,06560 Kč9 453,28 Kč
100176,72380 Kč17 672,38 Kč
250164,22872 Kč41 057,18 Kč
500157,10820 Kč78 554,10 Kč
1 000151,56741 Kč151 567,41 Kč
Unit Price without VAT:323,07000 Kč
Unit Price with VAT:390,91470 Kč