
2486090000 | |
|---|---|
DigiKey Part Number | 281-2486090000-ND |
Manufacturer | |
Manufacturer Product Number | 2486090000 |
Description | PRO RM 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 9.87 ~ 32V 24A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 9.87 ~ 32V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 768W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 98% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.18" W x 5.12" H (125.0mm x 30.0mm x 130.0mm) | |
Approval Agency | cULus, TUV | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 614,88000 Kč | 2 614,88 Kč |
| 10 | 2 298,29400 Kč | 22 982,94 Kč |
| 25 | 2 183,24600 Kč | 54 581,15 Kč |
| 50 | 2 100,04780 Kč | 105 002,39 Kč |
| 100 | 2 020,01600 Kč | 202 001,60 Kč |
| Unit Price without VAT: | 2 614,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 164,00480 Kč |





