



2485840000 | |
|---|---|
DigiKey Part Number | 281-2485840000-ND |
Manufacturer | |
Manufacturer Product Number | 2485840000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 61,21300 Kč | 612,13 Kč |
| 25 | 53,55960 Kč | 1 338,99 Kč |
| 50 | 48,77280 Kč | 2 438,64 Kč |
| 100 | 44,80700 Kč | 4 480,70 Kč |
| 250 | 40,68544 Kč | 10 171,36 Kč |
| 500 | 38,28700 Kč | 19 143,50 Kč |
| 1 000 | 36,39440 Kč | 36 394,40 Kč |
| 5 000 | 33,45367 Kč | 167 268,35 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











