
PXMBNI23FPM19ASC | |
|---|---|
DigiKey Part Number | 708-PXMBNI23FPM19ASC-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI23FPM19ASC |
Description | METAL BRASS - NICKEL PLATING M23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | M23-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 150VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 351,92000 Kč | 2 351,92 Kč |
| 10 | 1 975,54300 Kč | 19 755,43 Kč |
| 25 | 1 881,55840 Kč | 47 038,96 Kč |
| 100 | 1 778,29770 Kč | 177 829,77 Kč |
| Unit Price without VAT: | 2 351,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 845,82320 Kč |











