



2482390000 | |
|---|---|
DigiKey Part Number | 281-2482390000-ND |
Manufacturer | |
Manufacturer Product Number | 2482390000 |
Description | APG 1.5/6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | - | |
Positions Per Level | - | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 500 V | |
Current - UL | 13 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Color | Beige | |
Operating Temperature | -60°C ~ 130°C | |
Contact Mating Finish | - | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,95000 Kč | 194,95 Kč |
| 10 | 138,23500 Kč | 1 382,35 Kč |
| 25 | 121,99800 Kč | 3 049,95 Kč |
| 50 | 112,12760 Kč | 5 606,38 Kč |
| 100 | 104,10490 Kč | 10 410,49 Kč |
| 250 | 95,91148 Kč | 23 977,87 Kč |
| 500 | 91,20934 Kč | 45 604,67 Kč |
| 1 000 | 87,53271 Kč | 87 532,71 Kč |
| Unit Price without VAT: | 194,95000 Kč |
|---|---|
| Unit Price with VAT: | 235,88950 Kč |










