General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2476750000

DigiKey Part Number
281-6306-ND
Manufacturer
Manufacturer Product Number
2476750000
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode, Lighted Indicator, Socket Included, Test Button
Series
Termination Style
Screw Terminal
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
3.6 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 55°C
Contact Rating (Current)
10 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Load - Max Switching
2500VA, 2500W
Coil Resistance
1100 Ohms
Coil Current
21.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
10239,46100 Kč2 394,61 Kč
30226,58933 Kč6 797,68 Kč
50220,83600 Kč11 041,80 Kč
100213,25360 Kč21 325,36 Kč
250203,62012 Kč50 905,03 Kč
500196,61898 Kč98 309,49 Kč
1 000189,85468 Kč189 854,68 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč