
MY2IN-GS-R DC24 | |
|---|---|
DigiKey Part Number | 236-MY2IN-GS-RDC24-ND |
Manufacturer | |
Manufacturer Product Number | MY2IN-GS-R DC24 |
Description | RELAY GEN PURPOSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Latching Lever, Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 10 | 231,35600 Kč | 2 313,56 Kč |
| 25 | 220,92400 Kč | 5 523,10 Kč |
| 50 | 213,34380 Kč | 10 667,19 Kč |
| 100 | 206,02190 Kč | 20 602,19 Kč |
| 250 | 196,71516 Kč | 49 178,79 Kč |
| 500 | 189,95168 Kč | 94 975,84 Kč |
| 1 000 | 183,41732 Kč | 183 417,32 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |







