
2466600000 | |
|---|---|
DigiKey Part Number | 281-2466600000-ND |
Manufacturer | |
Manufacturer Product Number | 2466600000 |
Description | FUSE TERMINAL, WITH LED, PUSH IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 24V | |
Current - UL | 16 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | LED | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,46000 Kč | 254,46 Kč |
| 10 | 180,67900 Kč | 1 806,79 Kč |
| 25 | 160,03960 Kč | 4 000,99 Kč |
| 50 | 147,57700 Kč | 7 378,85 Kč |
| 100 | 137,50690 Kč | 13 750,69 Kč |
| 250 | 127,26948 Kč | 31 817,37 Kč |
| 500 | 121,41508 Kč | 60 707,54 Kč |
| 1 000 | 116,85087 Kč | 116 850,87 Kč |
| Unit Price without VAT: | 254,46000 Kč |
|---|---|
| Unit Price with VAT: | 307,89660 Kč |











