
92713 | |
|---|---|
DigiKey Part Number | 4862-92713-ND |
Manufacturer | |
Manufacturer Product Number | 92713 |
Description | HELUCOND PA6-S BLACK NW10 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.386" (9.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.386" (9.80mm) | |
Diameter - Outside | 0.504" (12.80mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,06000 Kč | 1 184,06 Kč |
| 2 | 1 088,81000 Kč | 2 177,62 Kč |
| 3 | 1 036,78333 Kč | 3 110,35 Kč |
| 5 | 974,78400 Kč | 4 873,92 Kč |
| 7 | 935,97286 Kč | 6 551,81 Kč |
| 10 | 896,49800 Kč | 8 964,98 Kč |
| 25 | 802,60280 Kč | 20 065,07 Kč |
| 50 | 771,34360 Kč | 38 567,18 Kč |
| Unit Price without VAT: | 1 184,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,71260 Kč |











