
2438140000 | |
|---|---|
DigiKey Part Number | 281-2438140000-ND |
Manufacturer | |
Manufacturer Product Number | 2438140000 |
Description | HS-HF 6.4-12.7/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,61257 Kč | 19 612,57 Kč |
| 2 000 | 18,67661 Kč | 37 353,22 Kč |
| 3 000 | 18,15025 Kč | 54 450,75 Kč |
| 4 000 | 17,78575 Kč | 71 143,00 Kč |
| 5 000 | 17,50812 Kč | 87 540,60 Kč |
| 6 000 | 17,28459 Kč | 103 707,54 Kč |
| 7 000 | 17,09787 Kč | 119 685,09 Kč |
| 8 000 | 16,93767 Kč | 135 501,36 Kč |
| 9 000 | 16,79761 Kč | 151 178,49 Kč |
| Unit Price without VAT: | 19,61257 Kč |
|---|---|
| Unit Price with VAT: | 23,73121 Kč |











