
2437760000 | |
|---|---|
DigiKey Part Number | 281-2437760000-ND |
Manufacturer | |
Manufacturer Product Number | 2437760000 |
Description | HS 6.4-19.1/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,77441 Kč | 20 619,53 Kč |
| 1 600 | 24,54469 Kč | 39 271,50 Kč |
| 2 400 | 23,85290 Kč | 57 246,96 Kč |
| 3 200 | 23,37398 Kč | 74 796,74 Kč |
| 4 000 | 23,00918 Kč | 92 036,72 Kč |
| 4 800 | 22,71541 Kč | 109 033,97 Kč |
| 5 600 | 22,46990 Kč | 125 831,44 Kč |
| 6 400 | 22,25949 Kč | 142 460,74 Kč |
| 7 200 | 22,07543 Kč | 158 943,10 Kč |
| Unit Price without VAT: | 25,77441 Kč |
|---|---|
| Unit Price with VAT: | 31,18704 Kč |











