246V Clamp 600mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-180A

DigiKey Part Number
4878-TGL34-180A-ND
Manufacturer
Manufacturer Product Number
TGL34-180A
Description
TVS DIODE 154VWM 246VC DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
246V Clamp 600mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL34-180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5001,57294 Kč3 932,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,57294 Kč
Unit Price with VAT:1,90326 Kč