Specialty For Measuring Electromagnetic Fields (EMF) Includes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2436680000

DigiKey Part Number
281-2436680000-ND
Manufacturer
Manufacturer Product Number
2436680000
Description
MAGNETIC FIELD TESTER VT M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Specialty For Measuring Electromagnetic Fields (EMF) Includes
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Specialty
For Measuring
Electromagnetic Fields (EMF)
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 130,53000 Kč1 130,53 Kč
51 079,17200 Kč5 395,86 Kč
101 057,81600 Kč10 578,16 Kč
251 030,19560 Kč25 754,89 Kč
501 009,78540 Kč50 489,27 Kč
100989,77220 Kč98 977,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 130,53000 Kč
Unit Price with VAT:1 367,94130 Kč