
ET30 | |
|---|---|
DigiKey Part Number | 4958-ET30-ND |
Manufacturer | Triplett |
Manufacturer Product Number | ET30 |
Description | MAGNETIC FIELD TESTER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Magnetic Field Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Magnetic Field Tester | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 5 | 414,96200 Kč | 2 074,81 Kč |
| 10 | 406,73100 Kč | 4 067,31 Kč |
| 25 | 396,11480 Kč | 9 902,87 Kč |
| 50 | 388,26980 Kč | 19 413,49 Kč |
| 100 | 380,57620 Kč | 38 057,62 Kč |
| 250 | 370,63736 Kč | 92 659,34 Kč |
| 500 | 363,29102 Kč | 181 645,51 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |





