
MD10 | |
|---|---|
DigiKey Part Number | MD10EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | MD10 |
Description | PROBE ELECTROMAG EMISSION DETECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electromagnetic Emission Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe | |
For Use With/Related Products | Electromagnetic Emission | |
Weight | 0.106 lb (48.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |


