
2434340000 | |
|---|---|
DigiKey Part Number | 281-2434340000-ND |
Manufacturer | |
Manufacturer Product Number | 2434340000 |
Description | MOTOR-CONNECTION TERMINAL, PUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Ground, Earth Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 4 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,26000 Kč | 280,26 Kč |
| 10 | 199,17600 Kč | 1 991,76 Kč |
| 25 | 176,65960 Kč | 4 416,49 Kč |
| 50 | 163,10240 Kč | 8 155,12 Kč |
| 100 | 152,16880 Kč | 15 216,88 Kč |
| 250 | 141,07300 Kč | 35 268,25 Kč |
| 500 | 134,73632 Kč | 67 368,16 Kč |
| 1 000 | 129,80052 Kč | 129 800,52 Kč |
| Unit Price without VAT: | 280,26000 Kč |
|---|---|
| Unit Price with VAT: | 339,11460 Kč |











