



RAC02-12SGB | |
|---|---|
DigiKey Part Number | 945-3050-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-12SGB |
Description | AC/DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-12SGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | |
Approval Agency | CE, cURus, FCC | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 5 | 189,69600 Kč | 948,48 Kč |
| 10 | 185,76900 Kč | 1 857,69 Kč |
| 25 | 180,68360 Kč | 4 517,09 Kč |
| 50 | 176,92920 Kč | 8 846,46 Kč |
| 100 | 173,25030 Kč | 17 325,03 Kč |
| 250 | 168,50896 Kč | 42 127,24 Kč |
| 500 | 165,00732 Kč | 82 503,66 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |











