Image for 928886-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928886-1

DigiKey Part Number
928886-1-ND
Manufacturer
Manufacturer Product Number
928886-1
Description
FAH FAST RECEPTACLE CONTACT 2,8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.181" (4.60mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.079" ~ 0.106" (2.00mm ~ 2.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 75 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 0001,85042 Kč46 260,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,85042 Kč
Unit Price with VAT:2,23901 Kč

Other Suppliers on DigiKey

75 000In Stock
Ships from WEC