Terminal Block Connector 1 Position Isolated Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 1 Position Isolated Beige 10-26 AWG
2428930000
2428930000

2428930000

DigiKey Part Number
281-2428930000-ND
Manufacturer
Manufacturer Product Number
2428930000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Isolated Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
1
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
250V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
194,94000 Kč94,94 Kč
1067,42300 Kč674,23 Kč
2559,04960 Kč1 476,24 Kč
5053,82480 Kč2 691,24 Kč
10049,50540 Kč4 950,54 Kč
25045,02932 Kč11 257,33 Kč
50042,42754 Kč21 213,77 Kč
1 00040,37790 Kč40 377,90 Kč
5 00037,19767 Kč185 988,35 Kč
Manufacturers Standard Package
Unit Price without VAT:94,94000 Kč
Unit Price with VAT:114,87740 Kč