



1550DBK | |
|---|---|
DigiKey Part Number | HM1185-ND |
Manufacturer | |
Manufacturer Product Number | 1550DBK |
Description | BOX ALUM BLACK 4.51"L X 2.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550DBK Models |
Category | Area (L x W) 11.5in² (74cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.071" (1.80mm) |
Container Type Box | Ratings |
Size / Dimension 4.508" L x 2.520" W (114.50mm x 64.00mm) | Shipping Info Shipped from DigiKey |
Height 2.169" (55.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,76000 Kč | 359,76 Kč |
| 5 | 302,61400 Kč | 1 513,07 Kč |
| 10 | 281,15300 Kč | 2 811,53 Kč |
| 25 | 255,24640 Kč | 6 381,16 Kč |
| 50 | 237,34820 Kč | 11 867,41 Kč |
| 100 | 220,78880 Kč | 22 078,88 Kč |
| 250 | 207,68740 Kč | 51 921,85 Kč |
| Unit Price without VAT: | 359,76000 Kč |
|---|---|
| Unit Price with VAT: | 435,30960 Kč |



