



2428910000 | |
|---|---|
DigiKey Part Number | 281-2428910000-ND |
Manufacturer | |
Manufacturer Product Number | 2428910000 |
Description | SUPPLY TERMINAL, PUSH IN, 10 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 250V | |
Current - UL | 51 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 161,70400 Kč | 1 617,04 Kč |
| 25 | 143,00360 Kč | 3 575,09 Kč |
| 50 | 131,68940 Kč | 6 584,47 Kč |
| 100 | 122,52030 Kč | 12 252,03 Kč |
| 250 | 113,18380 Kč | 28 295,95 Kč |
| 500 | 107,83666 Kč | 53 918,33 Kč |
| 1 000 | 103,66340 Kč | 103 663,40 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |




