
2091-1638/024-000 | |
|---|---|
DigiKey Part Number | 2946-2091-1638/024-000-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1638/024-000 |
Description | TERM BLK 8POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1638/024-000 Models |
Category | Positions Per Level 8 |
Manufacturer WAGO Corporation | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.138" (3.50mm) |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Gray |
Rear Panel Wire Connection PCB Pins - Straight | Number of Levels 1 |
Width 1.654" (42.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 140,09900 Kč | 1 400,99 Kč |
| 25 | 123,61960 Kč | 3 090,49 Kč |
| 50 | 113,59920 Kč | 5 679,96 Kč |
| 100 | 105,44780 Kč | 10 544,78 Kč |
| 250 | 97,12332 Kč | 24 280,83 Kč |
| 500 | 92,34332 Kč | 46 171,66 Kč |
| 1 000 | 88,60652 Kč | 88 606,52 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |


