
2427650000 | |
|---|---|
DigiKey Part Number | 2427650000-ND |
Manufacturer | |
Manufacturer Product Number | 2427650000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | - | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 150 A | |
Wire Gauge | 1/0-6 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,46000 Kč | 494,46 Kč |
| 10 | 354,14500 Kč | 3 541,45 Kč |
| 25 | 316,80240 Kč | 7 920,06 Kč |
| 50 | 294,64100 Kč | 14 732,05 Kč |
| 100 | 276,93590 Kč | 27 693,59 Kč |
| 250 | 259,12720 Kč | 64 781,80 Kč |
| 500 | 249,02740 Kč | 124 513,70 Kč |
| Unit Price without VAT: | 494,46000 Kč |
|---|---|
| Unit Price with VAT: | 598,29660 Kč |









