Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

0638281800

DigiKey Part Number
WM16673-ND
Manufacturer
Manufacturer Product Number
0638281800
Description
HAND TOOL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-24 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 775,60000 Kč9 775,60 Kč
59 061,59000 Kč45 307,95 Kč
108 770,73900 Kč87 707,39 Kč
Manufacturers Standard Package
Unit Price without VAT:9 775,60000 Kč
Unit Price with VAT:11 828,47600 Kč