



| 2422960000 | |
|---|---|
| DigiKey Part Number | 281-6868-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2422960000 | 
| Description | CONN FMALE INSERT 4POS GOLD SLDR | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2422960000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Shell Size - Insert | M12-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Surface Mount | |
| Mounting Feature | - | |
| Termination | Solder | |
| Fastening Type | - | |
| Orientation | D | |
| Primary Material | - | |
| Shell Material | - | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Board Guide, Insert Only, Requires Shell | |
| Shielding | ||
| Current Rating (Amps) | 4A | |
| Voltage Rating | 250V | |
| Cable Opening | - | |
| Operating Temperature | -25°C ~ 95°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Zinc | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Liquid Crystal Polymer (LCP) | |
| Applications | Industrial Automation | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 116,47200 Kč | 2 911,80 Kč | 
| Unit Price without VAT: | 116,47200 Kč | 
|---|---|
| Unit Price with VAT: | 140,93112 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic