1 Position Wire to Board Terminal Block Horizontal with Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2418580000

DigiKey Part Number
281-2418580000TR-ND - Tape & Reel (TR)
281-2418580000CT-ND - Cut Tape (CT)
281-2418580000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2418580000
Description
TERM BLOCK 1POS SIDE ENTRY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
13 A
Voltage
500 V
Wire Gauge
14-26 AWG
Mounting Type
-
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,78000 Kč103,78 Kč
1073,69600 Kč736,96 Kč
2564,59000 Kč1 614,75 Kč
5058,92740 Kč2 946,37 Kč
10054,26060 Kč5 426,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
43242,13704 Kč18 203,20 Kč
86440,01108 Kč34 569,57 Kč
1 29638,98782 Kč50 528,21 Kč
2 16037,89438 Kč81 851,86 Kč
3 02437,27799 Kč112 728,64 Kč
4 32036,70340 Kč158 558,69 Kč
Manufacturers Standard Package
Unit Price without VAT:103,78000 Kč
Unit Price with VAT:125,57380 Kč