
| 787-1662/106-000 | |
|---|---|
| DigiKey Part Number | 2946-787-1662/106-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 787-1662/106-000 | 
| Description | ELECTRONIC CIRCUIT BREAKER; 2-CH | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker 6A AC 24 V DC Not Included DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | - | |
| Current Rating (Amps) | 6A | |
| Voltage Rating - DC | 24 V | |
| Actuator Type | Not Included | |
| Number of Poles | 2 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CE, DNV GL, EAC, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6 343,75000 Kč | 6 343,75 Kč | 
| Unit Price without VAT: | 6 343,75000 Kč | 
|---|---|
| Unit Price with VAT: | 7 675,93750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic