
2052300000 | |
|---|---|
DigiKey Part Number | 281-2052300000-ND |
Manufacturer | |
Manufacturer Product Number | 2052300000 |
Description | AEP 3C 2.5 OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 16,12400 Kč | 161,24 Kč |
| 25 | 15,11400 Kč | 377,85 Kč |
| 50 | 14,38980 Kč | 719,49 Kč |
| 100 | 13,70360 Kč | 1 370,36 Kč |
| 250 | 12,84388 Kč | 3 210,97 Kč |
| 500 | 12,23006 Kč | 6 115,03 Kč |
| 1 000 | 11,64612 Kč | 11 646,12 Kč |
| 2 500 | 10,91687 Kč | 27 292,17 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |











