
| 2025080000 | |
|---|---|
| DigiKey Part Number | 281-8937-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2025080000 | 
| Description | SPD TYPE 1 275VAC MCOV 1 POLE | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Type 1 | |
| Form | Module Only | |
| Number of Poles | 1 | |
| Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
| Current - Discharge (Nom) (8/20µS) | 20 kA | |
| Current - Discharge (Max) (8/20µS) | 40 kA | |
| Current - Short Circuit Rating (SCCR) | 200 kA | |
| Operating Temperature | -40°C ~ 70°C | |
| Features | Visual Life Indicator | |
| Mounting Type | DIN Rail | |
| Approval Agency | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 900,63000 Kč | 1 900,63 Kč | 
| Unit Price without VAT: | 1 900,63000 Kč | 
|---|---|
| Unit Price with VAT: | 2 299,76230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic