
RL65-21/12-2HP | |
|---|---|
DigiKey Part Number | 381-RL65-21/12-2HP-ND |
Manufacturer | |
Manufacturer Product Number | RL65-21/12-2HP |
Description | DC FLATPAK - RADIAL BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Rectangular/Rounded - 97mm L x 94mm H Ball 35.9 CFM (1.01m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 94mm H | |
Width | 33.00mm | |
Air Flow | 35.9 CFM (1.01m³/min) | |
Static Pressure | 1.566 in H2O (390.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 1.60A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1 206,06667 Kč | 43 418,40 Kč |
| Unit Price without VAT: | 1 206,06667 Kč |
|---|---|
| Unit Price with VAT: | 1 459,34067 Kč |

