
2014420000 | |
|---|---|
DigiKey Part Number | 2014420000-ND |
Manufacturer | |
Manufacturer Product Number | 2014420000 |
Description | LUP 12.70/05/90 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.500" (12.70mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,06000 Kč | 554,06 Kč |
| 10 | 397,87300 Kč | 3 978,73 Kč |
| 25 | 356,63160 Kč | 8 915,79 Kč |
| 50 | 332,24260 Kč | 16 612,13 Kč |
| 100 | 312,79950 Kč | 31 279,95 Kč |
| 250 | 293,27388 Kč | 73 318,47 Kč |
| 500 | 282,21674 Kč | 141 108,37 Kč |
| Unit Price without VAT: | 554,06000 Kč |
|---|---|
| Unit Price with VAT: | 670,41260 Kč |










