Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202480060

DigiKey Part Number
WM21567-ND
Manufacturer
Manufacturer Product Number
1202480060
Description
MPIS M12 PNP 4P 8PT M23 BK SGL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 251,38000 Kč3 251,38 Kč
102 763,92800 Kč27 639,28 Kč
252 591,07800 Kč64 776,95 Kč
502 467,59040 Kč123 379,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 251,38000 Kč
Unit Price with VAT:3 934,16980 Kč