2014310000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2014310000

DigiKey Part Number
281-4911-ND
Manufacturer
Manufacturer Product Number
2014310000
Description
LUP 10.16/04/90 5.0SN GY BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
58 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,47000 Kč486,47 Kč
10348,29300 Kč3 482,93 Kč
25311,48120 Kč7 787,03 Kč
50289,63120 Kč14 481,56 Kč
100272,16810 Kč27 216,81 Kč
250254,59808 Kč63 649,52 Kč
500244,63258 Kč122 316,29 Kč
Unit Price without VAT:486,47000 Kč
Unit Price with VAT:588,62870 Kč