
3VA93730JB13 | |
|---|---|
DigiKey Part Number | 3473-3VA93730JB13-ND |
Manufacturer | |
Manufacturer Product Number | 3VA93730JB13 |
Description | BREAKER 3VA6 400600A 1 WIRE AL L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block 3VA5/6 400/600 |
Datasheet | Datasheet |
EDA/CAD Models | 3VA93730JB13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | 3VA5/6 400/600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 411,49000 Kč | 7 411,49 Kč |
| Unit Price without VAT: | 7 411,49000 Kč |
|---|---|
| Unit Price with VAT: | 8 967,90290 Kč |









