2014050000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2014050000
2014050000
2014050000

2014050000

DigiKey Part Number
281-7846-ND
Manufacturer
Manufacturer Product Number
2014050000
Description
LUP 10.16/02/90 5.0SN BK BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2014050000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
58 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,01000 Kč221,01 Kč
10156,87100 Kč1 568,71 Kč
25138,68600 Kč3 467,15 Kč
50127,66300 Kč6 383,15 Kč
100118,72680 Kč11 872,68 Kč
250109,61996 Kč27 404,99 Kč
500104,40204 Kč52 201,02 Kč
1 000100,32832 Kč100 328,32 Kč
Unit Price without VAT:221,01000 Kč
Unit Price with VAT:267,42210 Kč