
6AV76740KH000AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV76740KH000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV76740KH000AA0 |
Description | EXT UNIT 19" (TOP-LEFT OR BTM-RI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extension Unit |
Datasheet | Datasheet |
EDA/CAD Models | 6AV76740KH000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Extension Unit | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 199,82000 Kč | 29 199,82 Kč |
| Unit Price without VAT: | 29 199,82000 Kč |
|---|---|
| Unit Price with VAT: | 35 331,78220 Kč |

