Continuous Polyester Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006560000

DigiKey Part Number
281-2006560000-ND
Manufacturer
Manufacturer Product Number
2006560000
Description
EL 12 MM SI 30M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Polyester Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
2599430000, 2599440000
Applications
Device Marker
Color - Background
Silver
Length
98.4' (30.00m)
Width
0.472" (12.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 440,24000 Kč1 440,24 Kč
101 224,20500 Kč12 242,05 Kč
251 147,59560 Kč28 689,89 Kč
501 092,86960 Kč54 643,48 Kč
1001 040,77520 Kč104 077,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 440,24000 Kč
Unit Price with VAT:1 742,69040 Kč