Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM130E-15SK/OF

DigiKey Part Number
945-RACM130E-15SK/OF-ND
Manufacturer
Manufacturer Product Number
RACM130E-15SK/OF
Description
AC/DC CONVERTER 15V 130W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM130E-15SK/OF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
88%
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Open Frame
Features
DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
Voltage - Output 1
15V
Approval Agency
CE, EAC
Current - Output 1
8.66 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1734,72000 Kč734,72 Kč
5699,78000 Kč3 498,90 Kč
10685,24900 Kč6 852,49 Kč
25666,49320 Kč16 662,33 Kč
50652,64720 Kč32 632,36 Kč
100639,08250 Kč63 908,25 Kč
250621,59036 Kč155 397,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:734,72000 Kč
Unit Price with VAT:889,01120 Kč