2005470000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005470000

DigiKey Part Number
281-2005470000-ND
Manufacturer
Manufacturer Product Number
2005470000
Description
TM-I 18 MM WS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.16" W x 0.71" L (4.0mm x 18.0mm) White Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Spool
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.16" W x 0.71" L (4.0mm x 18.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyester
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 0001,82388 Kč3 647,76 Kč
4 0001,73678 Kč6 947,12 Kč
6 0001,68775 Kč10 126,50 Kč
8 0001,65382 Kč13 230,56 Kč
10 0001,62799 Kč16 279,90 Kč
12 0001,60715 Kč19 285,80 Kč
14 0001,58977 Kč22 256,78 Kč
16 0001,57486 Kč25 197,76 Kč
18 0001,56183 Kč28 112,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1,82388 Kč
Unit Price with VAT:2,20689 Kč